44 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412DC38-44.000M

DigiKey Part Number
2388-SXT32412DC38-44.000M-ND
Manufacturer
Manufacturer Product Number
SXT32412DC38-44.000M
Description
CRYSTAL 44.000MHZ 12PF SMD
Customer Reference
Detailed Description
44 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32412DC38-44.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
44 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,90200 €9,02 €
500,81500 €40,75 €
1000,72870 €72,87 €
5000,64232 €321,16 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €