26 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412DA48-26.000M

DigiKey Part Number
2388-SXT32412DA48-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT32412DA48-26.000M
Description
CRYSTAL 26.000MHZ 12PF SMD
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32412DA48-26.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.081
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 59,99 $ flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,48000 $0,48 $
100,41700 $4,17 $
500,38220 $19,11 $
1000,33870 $33,87 $
5000,32124 $160,62 $
Unit Price without VAT:0,48000 $
Unit Price with VAT:0,57120 $