
SXT32411BB38-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32411BB38-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411BB38-12.000M |
Description | CRYSTAL 12.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 11pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411BB38-12.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,34560 € | 34,56 € |
| 500 | 0,32798 € | 163,99 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

