
SXT32411AA48-12.000M | |
---|---|
DigiKey Part Number | 2388-SXT32411AA48-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411AA48-12.000M |
Description | CRYSTAL 12.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 11pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,37700 € | 3,77 € |
50 | 0,33960 € | 16,98 € |
100 | 0,30190 € | 30,19 € |
500 | 0,28684 € | 143,42 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |