
SXT32411AA17-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT32411AA17-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411AA17-22.1184M |
Description | CRYSTAL 22.1184MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±50ppm Crystal 11pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,32968 € | 164,84 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

