
SXT32410FE16-16.000M | |
---|---|
DigiKey Part Number | 2388-SXT32410FE16-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410FE16-16.000M |
Description | CRYSTAL 16.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410FE16-16.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,39600 € | 3,96 € |
50 | 0,35640 € | 17,82 € |
100 | 0,31680 € | 31,68 € |
500 | 0,30096 € | 150,48 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |