
SXT32410EC48-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT32410EC48-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410EC48-12.288M |
Description | CRYSTAL 12.288MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410EC48-12.288M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31020 € | 31,02 € |
| 500 | 0,29516 € | 147,58 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

