
SXT32410DB17-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32410DB17-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410DB17-37.400M |
Description | CRYSTAL 37.400MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410DB17-37.400M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,31960 € | 31,96 € |
| 500 | 0,30168 € | 150,84 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

