
SXT32410DA07-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32410DA07-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410DA07-38.400M |
Description | CRYSTAL 38.400MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,29760 € | 29,76 € |
| 500 | 0,28280 € | 141,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

