26 MHz ±30ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2249BA48-26.000M

DigiKey Part Number
2388-SXT2249BA48-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT2249BA48-26.000M
Description
CRYSTAL 26.000MHZ 9 PF SMD
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2249BA48-26.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.855
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44500 €4,45 €
500,40080 €20,04 €
1000,35630 €35,63 €
5000,33844 €169,22 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €