
SXT2249BA38-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2249BA38-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2249BA38-32.000M |
Description | CRYSTAL 32.000MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2249BA38-32.000M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,51640 € | 25,82 € |
| 100 | 0,45640 € | 45,64 € |
| 500 | 0,43240 € | 216,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

