
SXT2248FD27-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2248FD27-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248FD27-20.000M |
Description | CRYSTAL 20.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248FD27-20.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,45560 € | 45,56 € |
| 500 | 0,43164 € | 215,82 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

