38.4 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2248EE27-38.400M

DigiKey Part Number
2388-SXT2248EE27-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT2248EE27-38.400M
Description
CRYSTAL 38.400MHZ 8 PF SMD
Customer Reference
Detailed Description
38.4 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2248EE27-38.400M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56900 €5,69 €
500,53260 €26,63 €
1000,47060 €47,06 €
5000,44586 €222,93 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €