
SXT2248EC16-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT2248EC16-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248EC16-27.120M |
Description | CRYSTAL 27.120MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248EC16-27.120M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,39330 € | 39,33 € |
| 500 | 0,33740 € | 168,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

