
SXT2248EB48-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2248EB48-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248EB48-32.000M |
Description | CRYSTAL 32.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248EB48-32.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 $ | 0,74 $ |
| 10 | 0,65100 $ | 6,51 $ |
| 50 | 0,60880 $ | 30,44 $ |
| 100 | 0,53800 $ | 53,80 $ |
| 500 | 0,50968 $ | 254,84 $ |
| Unit Price without VAT: | 0,74000 $ |
|---|---|
| Unit Price with VAT: | 0,88060 $ |

