
SXT2248EB38-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2248EB38-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248EB38-12.000M |
Description | CRYSTAL 12.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248EB38-12.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,30890 € | 30,89 € |
| 500 | 0,29340 € | 146,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

