
SXT2248EB16-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT2248EB16-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248EB16-38.400M |
Description | CRYSTAL 38.400MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248EB16-38.400M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 $ | 0,73 $ |
| 10 | 0,64600 $ | 6,46 $ |
| 50 | 0,60440 $ | 30,22 $ |
| 100 | 0,53410 $ | 53,41 $ |
| 500 | 0,50596 $ | 252,98 $ |
| Unit Price without VAT: | 0,73000 $ |
|---|---|
| Unit Price with VAT: | 0,86870 $ |

