
SXT2247DA07-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2247DA07-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247DA07-20.000M |
Description | CRYSTAL 20.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247DA07-20.000M Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,42580 € | 42,58 € |
| 500 | 0,40344 € | 201,72 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

