
SXT2247BB17-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2247BB17-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247BB17-12.000M |
Description | CRYSTAL 12.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 7pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247BB17-12.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,35270 € | 35,27 € |
| 500 | 0,33510 € | 167,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

