
SXT2247BA27-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT2247BA27-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247BA27-24.576M |
Description | CRYSTAL 24.576MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247BA27-24.576M Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,41840 € | 41,84 € |
| 500 | 0,39636 € | 198,18 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

