38.4 MHz ±30ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2247BA17-38.400M

DigiKey Part Number
2388-SXT2247BA17-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT2247BA17-38.400M
Description
CRYSTAL 38.400MHZ 7 PF SMD
Customer Reference
Detailed Description
38.4 MHz ±30ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2247BA17-38.400M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53800 €5,38 €
500,50320 €25,16 €
1000,44470 €44,47 €
5000,42130 €210,65 €
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €