
SXT2247AA27-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2247AA27-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247AA27-40.000M |
Description | CRYSTAL 40.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247AA27-40.000M Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,34120 € | 34,12 € |
| 500 | 0,33882 € | 169,41 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

