
SXT22422BB38-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT22422BB38-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22422BB38-22.1184M |
Description | CRYSTAL 22.1184MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 22pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22422BB38-22.1184M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31140 € | 31,14 € |
| 500 | 0,29556 € | 147,78 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

