
SXT22422BA07-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT22422BA07-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22422BA07-12.288M |
Description | CRYSTAL 12.288MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 22pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22422BA07-12.288M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,37720 € | 18,86 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,24954 € | 124,77 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

