
SXT22421CA27-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT22421CA27-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22421CA27-12.288M |
Description | CRYSTAL 12.288MHZ 21PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 21pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22421CA27-12.288M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 21pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,34210 € | 34,21 € |
| 500 | 0,26228 € | 131,14 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

