
SXT22420DA27-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT22420DA27-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22420DA27-16.384M |
Description | CRYSTAL 16.384MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22420DA27-16.384M Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,35760 € | 35,76 € |
| 500 | 0,33940 € | 169,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

