
SXT22419EC48-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT22419EC48-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419EC48-16.384M |
Description | CRYSTAL 16.384MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±15ppm Crystal 19pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419EC48-16.384M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,40800 € | 40,80 € |
| 500 | 0,38688 € | 193,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

