
SXT22419DD17-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT22419DD17-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419DD17-24.576M |
Description | CRYSTAL 24.576MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 19pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419DD17-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 1,08620 € | 54,31 € |
| 100 | 0,93100 € | 93,10 € |
| 500 | 0,90516 € | 452,58 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

