
SXT22419DB48-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22419DB48-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419DB48-50.000M |
Description | CRYSTAL 50.000MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 19pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419DB48-50.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54200 € | 5,42 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,44070 € | 44,07 € |
| 500 | 0,41518 € | 207,59 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

