25 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22418EC17-25.000M

DigiKey Part Number
2388-SXT22418EC17-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT22418EC17-25.000M
Description
CRYSTAL 25.000MHZ 18 PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22418EC17-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.507
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30700 €3,07 €
500,27700 €13,85 €
1000,24620 €24,62 €
5000,23388 €116,94 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €