
SXT22417EB48-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT22417EB48-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417EB48-22.1184M |
Description | CRYSTAL 22.1184MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±15ppm Crystal 17pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417EB48-22.1184M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,37220 € | 37,22 € |
| 500 | 0,35256 € | 176,28 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

