SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22417EB16-22.1184M

DigiKey Part Number
2388-SXT22417EB16-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22417EB16-22.1184M
Description
CRYSTAL 22.1184MHZ 17PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±15ppm Crystal 17pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22417EB16-22.1184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45000 €4,50 €
500,41480 €20,74 €
1000,36780 €36,78 €
5000,34842 €174,21 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €