SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22417CB38-12.000M

DigiKey Part Number
2388-SXT22417CB38-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT22417CB38-12.000M
Description
CRYSTAL 12.000MHZ 17 PF SMD
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 17pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22417CB38-12.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.563
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43300 €4,33 €
500,38940 €19,47 €
1000,34620 €34,62 €
5000,32892 €164,46 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €