
SXT22417CB07-30.000M | |
---|---|
DigiKey Part Number | 2388-SXT22417CB07-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417CB07-30.000M |
Description | CRYSTAL 30.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 17pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417CB07-30.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,98400 € | 9,84 € |
50 | 0,95260 € | 47,63 € |
100 | 0,83920 € | 83,92 € |
500 | 0,74848 € | 374,24 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |