
SXT22416DB38-12.288M | |
---|---|
DigiKey Part Number | 2388-SXT22416DB38-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22416DB38-12.288M |
Description | CRYSTAL 12.288MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 16pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22416DB38-12.288M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,45400 € | 4,54 € |
50 | 0,40360 € | 20,18 € |
100 | 0,35410 € | 35,41 € |
500 | 0,27486 € | 137,43 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |