22.1184 MHz ±25ppm Crystal 14pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22414CA38-22.1184M

DigiKey Part Number
2388-SXT22414CA38-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22414CA38-22.1184M
Description
CRYSTAL 22.1184MHZ 14PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±25ppm Crystal 14pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22414CA38-22.1184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
14pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39400 €3,94 €
500,35800 €17,90 €
1000,31800 €31,80 €
5000,30178 €150,89 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €