
SXT22414BB48-22.1184M | |
---|---|
DigiKey Part Number | 2388-SXT22414BB48-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22414BB48-22.1184M |
Description | CRYSTAL 22.1184MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 14pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22414BB48-22.1184M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,49300 € | 4,93 € |
50 | 0,45760 € | 22,88 € |
100 | 0,39750 € | 39,75 € |
500 | 0,37348 € | 186,74 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |