
SXT22414BB27-14.7456M | |
|---|---|
DigiKey Part Number | 2388-SXT22414BB27-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22414BB27-14.7456M |
Description | CRYSTAL 14.7456MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 14pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22414BB27-14.7456M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21130 € | 21,13 € |
| 500 | 0,20060 € | 100,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

