
SXT22413DB38-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22413DB38-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22413DB38-12.000M |
Description | CRYSTAL 12.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 13pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22413DB38-12.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,39050 € | 39,05 € |
| 500 | 0,37000 € | 185,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

