50 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22413CB17-50.000M

DigiKey Part Number
2388-SXT22413CB17-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT22413CB17-50.000M
Description
CRYSTAL 50.000MHZ 13PF SMD
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22413CB17-50.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.148
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53900 €5,39 €
500,50040 €25,02 €
1000,43570 €43,57 €
5000,40976 €204,88 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €