
SXT22413AA27-37.400M | |
---|---|
DigiKey Part Number | 2388-SXT22413AA27-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22413AA27-37.400M |
Description | CRYSTAL 37.400MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±50ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22413AA27-37.400M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,42900 € | 4,29 € |
50 | 0,37900 € | 18,95 € |
100 | 0,32940 € | 32,94 € |
500 | 0,30960 € | 154,80 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |