
SXT22412FD48-38.400M | |
---|---|
DigiKey Part Number | 2388-SXT22412FD48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412FD48-38.400M |
Description | CRYSTAL 38.400MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,58000 € | 5,80 € |
50 | 0,54240 € | 27,12 € |
100 | 0,47920 € | 47,92 € |
500 | 0,45396 € | 226,98 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |