
SXT22412FD27-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT22412FD27-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412FD27-37.400M |
Description | CRYSTAL 37.400MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412FD27-37.400M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,43700 € | 21,85 € |
| 100 | 0,38790 € | 38,79 € |
| 500 | 0,36824 € | 184,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

