
SXT22412FC27-26.000M | |
---|---|
DigiKey Part Number | 2388-SXT22412FC27-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412FC27-26.000M |
Description | CRYSTAL 26.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412FC27-26.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 $ | 0,64 $ |
10 | 0,56800 $ | 5,68 $ |
50 | 0,53120 $ | 26,56 $ |
100 | 0,46940 $ | 46,94 $ |
500 | 0,44470 $ | 222,35 $ |
Unit Price without VAT: | 0,64000 $ |
---|---|
Unit Price with VAT: | 0,76160 $ |