14.7456 MHz ±50ppm Crystal 11pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22411AA17-14.7456M

DigiKey Part Number
2388-SXT22411AA17-14.7456M-ND
Manufacturer
Manufacturer Product Number
SXT22411AA17-14.7456M
Description
CRYSTAL 14.7456MHZ 11PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±50ppm Crystal 11pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22411AA17-14.7456M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25500 €2,55 €
500,22900 €11,45 €
1000,20370 €20,37 €
5000,19342 €96,71 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €