
SXT22410DD07-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22410DD07-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410DD07-48.000M |
Description | CRYSTAL 48.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410DD07-48.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,81760 € | 40,88 € |
| 100 | 0,70070 € | 70,07 € |
| 500 | 0,68126 € | 340,63 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

