
SXT2149BA38-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT2149BA38-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2149BA38-38.400M |
Description | CRYSTAL 38.400MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2149BA38-38.400M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,40750 € | 40,75 € |
| 500 | 0,38606 € | 193,03 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

