
SXT2149BA27-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT2149BA27-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2149BA27-27.120M |
Description | CRYSTAL 27.120MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2149BA27-27.120M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,48270 € | 48,27 € |
| 500 | 0,45734 € | 228,67 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

