
SXT2148FD17-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT2148FD17-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148FD17-38.400M |
Description | CRYSTAL 38.400MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148FD17-38.400M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 $ | 0,71 $ |
| 10 | 0,62300 $ | 6,23 $ |
| 50 | 0,58220 $ | 29,11 $ |
| 100 | 0,51460 $ | 51,46 $ |
| 500 | 0,48752 $ | 243,76 $ |
| Unit Price without VAT: | 0,71000 $ |
|---|---|
| Unit Price with VAT: | 0,84490 $ |

