
SXT2148FD07-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT2148FD07-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148FD07-24.576M |
Description | CRYSTAL 24.576MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148FD07-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,52960 € | 52,96 € |
| 500 | 0,50174 € | 250,87 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

